Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSWTL1 :: Illuminated Pushbutton

Item-No.: SSWTL1
€14,60
Category of goods: 1 = discountable

SSWTL1

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1 NO contact
    • Colour
    • Black
    • Material
    • Plastic
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
  • Specials
    • Specification
    • Illuminated
Illuminated Pushbutton

incl. white LED
Faston Clamp 2,8 x 0,8 mm
1x NO
frame black



Manufacturer : SCHLEGEL
Factory number : SSWTLI
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 1 NO contact
    • Colour
    • Black
    • Material
    • Plastic
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
  • Specials
    • Specification
    • Illuminated
Datasheet/manual