Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDAL22RR :: Robust Aluminium Protection Cap

Item-No.: SDAL22RR
€22,20
Category of goods: 1 = discountable

SDAL22RR

  • Product Description
  • Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Silver
    • Material
    • Aluminium
    • Model
    • RONTRON-JUWEL
    • Type
    • Protective cap
  • Implementation
    • Protection class
    • IP69K
protective Lid

Farbe: silver colored



Manufacturer : SCHLEGEL
Factory number : SDAL22RR
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Silver
    • Material
    • Aluminium
    • Model
    • RONTRON-JUWEL
    • Type
    • Protective cap
  • Implementation
    • Protection class
    • IP69K