Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRVKALOO :: Emergency Stop, made of aluminium

Item-No.: FRVKALOO
€46,50
Category of goods: 1 = discountable

FRVKALOO

  • Product Description
  • Technical information
  • General
    • Assembly
    • 2 NC contacts
    • Colour
    • Yellow
    • Material
    • Aluminium
    • Type
    • Emergency push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Emergency Stop made of alluminium

Faston Clamp 2,8 x 0,8 mm
Tamper-proof: yes
Switch position indicator: yes
Anti-lock collar: no
unlocking: Right and left switsching
Norm: EN 60947-5-1, EN 60068-2-1/-2-2/-2-30, EN 60947-5-5, EN ISO 13850
2x NC
frame: yellow



Manufacturer : SCHLEGEL
Factory number : FRVKALOO
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 2 NC contacts
    • Colour
    • Yellow
    • Material
    • Aluminium
    • Type
    • Emergency push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Datasheet/manual