Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FH2,8 :: Faston Clamp 2.8 x 0.8 mm with snap-in pin

Item-No.: FH2,8
€0,20
Category of goods: 1 = discountable

FH2,8

  • Product Description
  • Technical information
  • General
    • Type
    • Blade receptacle
Faston clamp 2,8 x 0,8 mm

Ø 0,75 - 1,50 mm²
Brass tinned
with locking for engaging in connector XA, XAL and IH2,8



Manufacturer : SCHLEGEL
Factory number : FH2,8
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blade receptacle
Datasheet/manual