Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECHU-50-33N :: SMD foil capacitor, ±5%, 33 nF, 50 V

Item-No.: ECHU-50-33N
€0,33
Category of goods: 1 = discountable

ECHU-50-33N

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 33 nF
    • Nominal voltage
    • 50
  • General
    • Tolerance
    • ± 5%
    • Type
    • Film capacitor
    • Model
    • ECHU
    • Design
    • SMD
    • Material
    • Metallised plastic
    • Temperatur max.
    • -55..+125
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
    • Height
    • 2.1 mm

PPS film chip capacitor

Type: ECHU (X)

• Metallised foil as a dielectric with a simple structure.

Features
• Small in size (minimum size 1.6 mm x 0.8 mm)
• 85°C, 85% RH, W.V. x 1.0 for 500 hours
• For reflow soldering
• Compliant with RoHS directives

Recommended applications
• Time constant
• Filtering
• Oscillation and resonance



Manufacturer : PANASONIC
Factory number : ECHU1H333JX5
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 33 nF
    • Nominal voltage
    • 50
  • General
    • Tolerance
    • ± 5%
    • Type
    • Film capacitor
    • Model
    • ECHU
    • Design
    • SMD
    • Material
    • Metallised plastic
    • Temperatur max.
    • -55..+125
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
    • Height
    • 2.1 mm
Datasheet/manual