Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R2HT 4,5X50-200 :: R2, pan head, Philips PZD, 4.5 x 50 mm, PT

Item-No.: R2HT 4,5X50-200
Thread:

€6,30
Category of goods: 1 = discountable

R2HT 4,5X50-200

  • Product Description
  • Technical information
  • General
    • Type
    • R2 pan head screws
    • Design
    • Phillips, button head
    • Material
    • Hardened steel, yellow galvanized, anti-friction
    • Thread
    • 4.5 mm
    • Assembly
    • Partial thread RN9204 TG
  • Measures
    • Length
    • 50 mm
  • Electrical values
    • Approval
    • DIN 9203/9204
  • Packaging
    • Packaging
    • Pack of 200
  • Specials
    • Specification
    • PZD Pozidriv

REISSER R2 — pan head, semi-rounded head, PZD Philips, Pozidriv

Hardened steel, yellow zinc plated, sliding surface, RN 9204 TG, partial thread

Thread: 4.5 mm
Length: 50 mm
Content: 200



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 37590/0
Package weight : 0.825 kg
RoHS : conform
Technical information
  • General
    • Type
    • R2 pan head screws
    • Design
    • Phillips, button head
    • Material
    • Hardened steel, yellow galvanized, anti-friction
    • Thread
    • 4.5 mm
    • Assembly
    • Partial thread RN9204 TG
  • Measures
    • Length
    • 50 mm
  • Electrical values
    • Approval
    • DIN 9203/9204
  • Packaging
    • Packaging
    • Pack of 200
  • Specials
    • Specification
    • PZD Pozidriv
Datasheet/manual