0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKL M4X50-50 :: Panhead screw, cross slotted, Pozidriv, M4, 50mm

Item-No.: SKL M4X50-50
€2,35
Category of goods: 1 = discountable

SKL M4X50-50

  • Product Description
  • Technical information
  • General
    • Type
    • Pan head screws
    • Design
    • Phillips
    • Material
    • Blue galvanized steel
    • Thread
    • M4
  • Measures
    • Length
    • 50 mm
  • Electrical values
    • Approval
    • DIN 7985-Z
  • Packaging
    • Packaging
    • Pack of 50
  • Specials
    • Specification
    • PZD-Pozidriv
Panhead screw, cross slotted, Pozidriv

Blue galvanised steel, DIN 7985-Z

Thread: M4
Length: 50 mm
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 02296/5
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pan head screws
    • Design
    • Phillips
    • Material
    • Blue galvanized steel
    • Thread
    • M4
  • Measures
    • Length
    • 50 mm
  • Electrical values
    • Approval
    • DIN 7985-Z
  • Packaging
    • Packaging
    • Pack of 50
  • Specials
    • Specification
    • PZD-Pozidriv
Datasheet/manual