Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKL-E M4X25-100 :: Panhead screw, A2 stainless steel, Pozidriv, M4, 25mm

Item-No.: SKL-E M4X25-100
€6,15
Category of goods: 1 = discountable

SKL-E M4X25-100

  • Product Description
  • Technical information
  • General
    • Type
    • Pan head screws
    • Design
    • Phillips
    • Material
    • Stainless steel
    • Thread
    • M4
  • Measures
    • Length
    • 25 mm
  • Electrical values
    • Approval
    • DIN 7985-Z
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD-Pozidriv

Panhead screw, cross slotted, DIN 7985-Z

Size: M4
Length: 25 mm
Material: A2 stainless steel
Head: panhead, Pozidriv
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 00692/7
Package weight : 0.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pan head screws
    • Design
    • Phillips
    • Material
    • Stainless steel
    • Thread
    • M4
  • Measures
    • Length
    • 25 mm
  • Electrical values
    • Approval
    • DIN 7985-Z
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD-Pozidriv
Datasheet/manual