Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARKERBALL BL :: Markerball, blue, metal marker, 50 ml

Item-No.: MARKERBALL BL
€4,30
Category of goods: 1 = discountable

MARKERBALL BLAU

  • Product Description
  • Technical information
  • General
    • Type
    • Tube marker
    • Design
    • Blue
  • Specials
    • Specification
    • Tube
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H226, H336
    • P-statements
    • P102
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • F1
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None
  • Implementation
    • Content
    • 50 ml
Metal marker with ball valve, blue.

Metal marker with a steel ball valve for labelling and marking even in extreme conditions.

Especially suited for rough, oily, rusted or wet surfaces.

High resistance to weathering thanks to a thick application of oil-based ink.

Highest opacity, ideal for marking dark surfaces.

Temperature range up to 200°C.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 30163-001
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tube marker
    • Design
    • Blue
  • Specials
    • Specification
    • Tube
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H226, H336
    • P-statements
    • P102
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • F1
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None
  • Implementation
    • Content
    • 50 ml