Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 31075 :: ACRYLIC RAL — deep black, matt, 400 ml

Item-No.: KONTAKT 31075
€6,99
Category of goods: 1 = discountable

ACRYL RAL 9005 BLACK MAT (6381)

  • Product Description
  • Technical information
  • General
    • Type
    • Protective lacquer
    • Model
    • Acryl RAL 9005
    • Colour
    • Black, matt
  • Specials
    • Specification
    • Spray can
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P101, P102, P210, P251, P260, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

ACRYLIC RAL — shade-accurate painting

Professional protective lacquer sprays in RAL-specified colours.
They provide long-term protection for metals, wood, glass, plastics, concrete, stone etc.

ACRYLIC RAL are quick-drying and have high weathering and UV resistance.

ACRYLIC RAL are ideal for shade-accurate protective painting and for repairing RAL-painted surfaces on equipment, vehicles, railings, pipes, tanks, fences etc.
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 31075
Package weight : 0.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective lacquer
    • Model
    • Acryl RAL 9005
    • Colour
    • Black, matt
  • Specials
    • Specification
    • Spray can
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P101, P102, P210, P251, P260, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None