Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 31064 :: ACRYLIC RAL — pure white, gloss, 400 ml

Item-No.: KONTAKT 31064
€6,99
Category of goods: 1 = discountable

ACRYL RAL 9010 REINW.GLANZ 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Protective lacquer
    • Model
    • Acryl RAL 9010
    • Colour
    • White
  • Specials
    • Specification
    • Spray can
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P102, P210, P251, P261, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

ACRYLIC RAL — shade-accurate painting

Professional protective lacquer sprays in RAL-specified colours.
They provide long-term protection for metals, wood, glass, plastics, concrete, stone etc.

ACRYLIC RAL are quick-drying and have high weathering and UV resistance.

ACRYLIC RAL are ideal for shade-accurate protective painting and for repairing RAL-painted surfaces on equipment, vehicles, railings, pipes, tanks, fences etc.
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 31064
Package weight : 0.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective lacquer
    • Model
    • Acryl RAL 9010
    • Colour
    • White
  • Specials
    • Specification
    • Spray can
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P102, P210, P251, P261, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None