Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 256 :: Zinc 62, 200 ml — anti-corrosion primer

Item-No.: KONTAKT 256
€12,20
Category of goods: 1 = discountable

ZINK 62 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Rustproofing paint
    • Model
    • Zinc 62
    • Assembly
    • galvanisch
    • Colour
    • Zinc
  • Specials
    • Specification
    • Spray can
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336, H410
    • P-statements
    • P102, P211, P251, P337, P333, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Zinc 62 from CRC Industries

Grey zinc primer for galvanic rust protection. Combination of 98% zinc with high-strength bonding agent.

For applying protective coatings to steel surfaces and for repairing galvanised surfaces. Can be welded and painting over.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H410Very toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P333If skin irritation or rash occurs: see safety data sheet.

    P337If eye irritation persists: see safety data sheet.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 765 09
Package weight : 0.2782 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rustproofing paint
    • Model
    • Zinc 62
    • Assembly
    • galvanisch
    • Colour
    • Zinc
  • Specials
    • Specification
    • Spray can
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336, H410
    • P-statements
    • P102, P211, P251, P337, P333, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None