Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 03108 :: Marker paint, fluorescent orange

Item-No.: KONTAKT 03108
Colour:

€6,30
Category of goods: 1 = discountable

MARKER PAINT LEUCHT-ORANGE 500 ML 100314081231

  • Product Description
  • Technical information
  • General
    • Type
    • Marking paint
    • Model
    • Marker Paint
    • Assembly
    • Temporary
    • Colour
    • bright orange
  • Specials
    • Specification
    • Spray can
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P102, P210, P211, P251, P261, P271, P410
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Marker paint, temporary
Spray paint for temporary ground marking work, even in cold or damp weather.

• Good adhesion
• Fast drying
• High opacity.

With special protective cap. Ideal for marking in construction or during surveying work.
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P410Protect from sunlight.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 031 08
Package weight : 0.496 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marking paint
    • Model
    • Marker Paint
    • Assembly
    • Temporary
    • Colour
    • bright orange
  • Specials
    • Specification
    • Spray can
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P102, P210, P211, P251, P261, P271, P410
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None