Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WINFLIP :: Winflip(R) automatic window closer

Item-No.: WINFLIP
€89,75
Category of goods: 1 = discountable

WINFLIP

  • Product Description
  • Technical information
  • General
    • Type
    • Window closer
    • Design
    • Spring force
    • Assembly
    • Strong serration
    • Colour
    • White/beige/brown/reversible
  • Measures
    • Length
    • 365 mm
    • Width
    • 42 mm
    • Height
    • 45 mm

Automatic window closer without power unit or battery

You've probably encountered the problem of the window being tilted too long!

With WINFLIP® you're no longer throwing money (and heat) out the window, and you can make a major contribution to our environment! Experience for yourself how easy it is when your windows close automatically and no longer cool rooms
down.

FOR ALL POPULAR TILTING WINDOWS!
WINFLIP® also closes your window! Suitable for wood, plastic and aluminium windows. Suitable for left- or right-hinged, and double-wing windows. Ideal for bathrooms, toilets, kitchens and bedrooms.

EASY TO INSTALL AND EASY TO USE!
No special expertise required. The coloured, very well-illustrated assembly instructions allow even novice craftsmen to assemble the unit themselves. (See assembly video)

WINFLIP® PAYS FOR ITSELF IN A SHORT TIME!
In addition to the numerous advantages that make life more enjoyable, WINFLIP® typically pays itself off in just 1 - 2 years through energy savings alone.

ADJUSTABLE VENTILATION TIME!
Due to the infinitely adjustable closing time (approx. 5 min to 5 hrs), WINFLIP® guarantees optimum ventilation for any room. Closes absolutely silently and with adjustable closing force.

NO POWER UNIT OR BATTERY!
Guaranteed reliability, because no additional power sources are required.

INCREASED COMFORT AND MANY OTHER ADVANTAGES!
Protects against burglary, no more cold rooms, facilitates ventilation for children and elderly people, mould-resistant, protects our environment, and much more.



Manufacturer : WINFLIP
Factory number : WINFLIP
Package weight : 0.718 kg
Technical information
  • General
    • Type
    • Window closer
    • Design
    • Spring force
    • Assembly
    • Strong serration
    • Colour
    • White/beige/brown/reversible
  • Measures
    • Length
    • 365 mm
    • Width
    • 42 mm
    • Height
    • 45 mm
Datasheet/manual