Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TUER FIX :: Door stay hinge

Item-No.: TUER FIX
€6,70
Category of goods: 1 = discountable

TUER FIX

  • Product Description
  • Technical information
  • General
    • Type
    • Door stay hinge
    • Design
    • Mechanically

Prevents unwanted closing of doors

• The door stay hinge is activated with the foot
• To block: press the step bolt down
• To release: press the locking plate
• Rubber foot

Technical data

Dimensions:
Top: 172 x 48 x 43 mm
Bottom: max. 202 x 48 x 43 mm

Screws are not provided



Manufacturer : VELLEMAN
Factory number : CDS1
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door stay hinge
    • Design
    • Mechanically
Datasheet/manual