Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM AX SAMS :: Opticum AX Samson safe with electronic lock

Item-No.: OPTICUM AX SAMS
€33,95
Category of goods: 1 = discountable

OPTICUM AX SAMS

  • Product Description
  • Technical information
  • General
    • Type
    • Minisafe
    • Technology
    • Electronic combination lock
    • Material
    • Steel
  • Measures
    • Width
    • 310 mm
    • Height
    • 200 mm
    • Depth
    • 200 mm

Furniture safe, cash chest with digital electronic lock, programmable

• Material: steel
• 8 digit code lock (3 - 8 digit number combination, freely selectable)
• Double bolt lock
• 2 holes for wall mounting
• Opening via code or manually by key (2 included)

Dimensions:
310 mm x 200 mm x 200 mm



Manufacturer : OPTICUM RED
Factory number : SAMSON
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Minisafe
    • Technology
    • Electronic combination lock
    • Material
    • Steel
  • Measures
    • Width
    • 310 mm
    • Height
    • 200 mm
    • Depth
    • 200 mm