Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 41115 :: Pneumatic door closer, white

Item-No.: MAN 41115
€6,95
Category of goods: 1 = discountable

MAN 41115

  • Product Description
  • Technical information
  • General
    • Type
    • Door NO contact
    • Design
    • Pneumatic
    • Material
    • Hardened chain

Prevent energy wasted by doors standing open and drafts.

• Pneumatic door closer
• Adjustable closing speed
• With locking function
• Includes mounting material
• For internal doors



Manufacturer : BRÜDER MANNESMANN
Factory number : 41115
Package weight : 0.431 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door NO contact
    • Design
    • Pneumatic
    • Material
    • Hardened chain
Datasheet/manual