Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 370172 :: Case belt with built-in digital case scales

Item-No.: KH 370172
€23,95
Category of goods: 1 = discountable

KH 370172

  • Product Description
  • Technical information
  • General
    • Type
    • Case strap
    • Design
    • With digital scales

High-quality case belt made of tear-resistant material with number combination lock + integrated digital case scales.

  • No more excess baggage (charges)

  • The scales are small, handy, lightweight and directly integrated in the case.

  • Can therefore be used before heading home.




Manufacturer : KH SECURITY
Factory number : 370172
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case strap
    • Design
    • With digital scales
Datasheet/manual