Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 370169 :: Manual burglary protection, (DoorJammer)

Item-No.: KH 370169
€23,95
Category of goods: 1 = discountable

Door Jammer 793573172716

  • Product Description
  • Technical information
  • General
    • Type
    • Door block
    • Technology
    • Door Jammer

Secure your doors with the new DoorJammer — fast and easy!

The DoorJammer is a new, unique and convenient security tool.

It offers the easiest and most efficient way to protect your privacy and security. The DoorJammer ensures access is denied to unwelcome intruders.

Portable yet highly effective — thanks to its compact and light-weight design, the DoorJammer is easy to take along with you and used on hotel room doors, for example.

Once correctly positioned on the inside of the door and screwed tight, entry is no longer possible from the outside. Pushing against the door presses the foot of the DoorJammer down and leverages the door upwards. The clamping force consequently produced by the DoorJammer between the lower edge of the door and the floor makes it impossible to open the door.

However, in the event of an emergency, the DoorJammer can easily be removed from the inside by pulling the leg up firmly and pulling the device away beneath the door.

The small plate of the DoorJammer that is pushed beneath the door is approx. 3 mm thick.

Dimensions.............: 120 x 90 x 35 mm

Weight........: 230 g



Manufacturer : KH SECURITY
Factory number : 370169
Package weight : 0.298 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door block
    • Technology
    • Door Jammer
Datasheet/manual