Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 16309 :: Mini safe for motor vehicles and homes

Item-No.: KFZ 16309
€22,95
Category of goods: 1 = discountable

KFZ 16309

  • Product Description
  • Technical information
  • General
    • Type
    • Minisafe
    • Technology
    • For home and car
    • Design
    • Screw mounting
  • Measures
    • Width
    • 165 mm
    • Height
    • 85 mm
    • Depth
    • 225 mm

Application: passenger cars, caravans/motor homes, homes etc.
Material: painted steel
Size (L x W x H): approx. 22.5 x 16.5 x 8.5 cm
Weight: approx. 2 kg
Mounting: screw fastening, incl. mounting materials and 2 keys
Colour: black
Red velour effect inside
Push into fixed security box
A wrist strap allows for the safe to be securely carried
The security box remains mounted in the allotted location



Manufacturer : EAL
Factory number : 16309
Package weight : 2.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Minisafe
    • Technology
    • For home and car
    • Design
    • Screw mounting
  • Measures
    • Width
    • 165 mm
    • Height
    • 85 mm
    • Depth
    • 225 mm
Datasheet/manual