Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K750L180 :: Illuminated Combination Coil Cable Bike Lock 12 x 1800mm

Item-No.: KASP K750L180
€12,80
Category of goods: 1 = discountable

KASP K750L180

  • Product Description
  • Technical information
  • General
    • Type
    • Coiled cable lock
    • Design
    • Illuminated
  • Measures
    • Ø
    • 12 mm
    • Length
    • 1800 mm
The high tensile multi-strand cable and resettable 4 dial combination mechanism provides convenient
security whilst the key override feature offers the reassurance of an alternative method of access.
The Kasp 750 series features an integrated dial illumination system that lights up the combination dials
at the press of a button. The long recoilable cable ensures that both wheels and frame can be secured
to a solid object, whilst the mounting bracket with quick release mechanism allows the lock to be fixed
to the bike for easy transportation.

  • Cable diameter: 12 mm
  • Cable length: 1800 mm




Manufacturer : KASP
Factory number : K750L180
Package weight : 0.556 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coiled cable lock
    • Design
    • Illuminated
  • Measures
    • Ø
    • 12 mm
    • Length
    • 1800 mm
Datasheet/manual