Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K730L180 :: Coil Cable Bike Lock 12 x 1800mm

Item-No.: KASP K730L180
€10,50
Category of goods: 1 = discountable

KASP K730L180

  • Product Description
  • Technical information
  • General
    • Type
    • Coiled cable lock
  • Measures
    • Ø
    • 12 mm
    • Length
    • 1800 mm
Featuring a high tensile multi-strand steel cable the Kasp 730 series offers effective and reliable protection.
The long recoilable cable ensures that both wheels and frame can be secured to a solid object, whilst the
mounting bracket with quick release mechanism allows the lock to be fixed to the bike for easy transportation.
The reversible dimple key and self locking mechanism ensures ease of use even in low light conditions.

  • Cable diameter: 12 mm
  • Cable length: 1800 mm




Manufacturer : KASP
Factory number : K730L180
Package weight : 0.498 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coiled cable lock
  • Measures
    • Ø
    • 12 mm
    • Length
    • 1800 mm
Datasheet/manual