Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K230155D :: KASP universal hasps, 155 mm

Item-No.: KASP K230155D
€11,95
Category of goods: 1 = discountable

KASP K230155D

  • Product Description
  • Technical information
  • General
    • Type
    • Universal assaults
    • Technology
    • Protection Standard 8
  • Measures
    • Length
    • 155 mm

Universal hasps and staple, robust with concealed hinge pins, staple 155 mm x 45 mm x 8 mm

• Hardened hasps, security rating 8
• Rugged construction
• Zinc-plated for rust protection
• Concealed fastening/hinges
• Includes fastening screws
• Hole diameter: 12 mm
• Includes screws



Manufacturer : KASP
Factory number : K230155D
Package weight : 0.34 kg
Technical information
  • General
    • Type
    • Universal assaults
    • Technology
    • Protection Standard 8
  • Measures
    • Length
    • 155 mm
Datasheet/manual