Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K12040L63D :: Brass Padlock - 40x63mm - Long Shackle

Item-No.: KASP K12040L63D
€7,99
Category of goods: 1 = discountable

KASP K12040L63D

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Assembly
    • High bracket
  • Measures
    • Ø
    • 6 x 63 mm
    • Width
    • 40 mm
  • Packaging
    • Packaging
    • 1 piece
The Kasp 120 series is a range of general purpose solid brass padlocks.

  • Padlock width: 40 mm
  • Shackle diameter: 6 mm
  • Internal height: 63 mm



Manufacturer : KASP
Factory number : K12040L63D
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Assembly
    • High bracket
  • Measures
    • Ø
    • 6 x 63 mm
    • Width
    • 40 mm
  • Packaging
    • Packaging
    • 1 piece
Datasheet/manual