Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K12040A1 :: KASP padlock, 40 mm, keyed alike

Item-No.: KASP K12040A1
€6,75
Category of goods: 1 = discountable

KASP K12040A1

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 3
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 6mm
  • Specials
    • Specification
    • Keyed alike

The sturdy brass padlocks in the Kasp 120 series are suitable for general usage

Locks with the same manufacturer part number in this series are keyed alike

• Solid brass body
• Lock mechanism on both sides
• Locks are supplied with 2 keys
• Hardened loop

Lock width: 40 mm
Inner loop clearance: 22 mm
Loop height: 22 mm
Loop Ø: 6 mm



Manufacturer : KASP
Factory number : K12040A1
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 3
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 6mm
  • Specials
    • Specification
    • Keyed alike
Datasheet/manual