Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K11750D :: KASP combination lock, 4 rows, 50 mm

Item-No.: KASP K11750D
€16,60
Category of goods: 1 = discountable

KASP K11750D

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 6
    • Design
    • Combination lock
    • Material
    • Steel
    • Mounting form
    • Clip, Ø 6mm

Brass combination lock — heavy-duty

Ideal for a wide variety of applications. The Kasp 110 series provides convenient keyless and adjustable locking.

Ideal for outdoor use

• Hardened steel loop
• Locking mechanism with dual lock
• Rust-resistant interior components

Set an easy-to-remember code of your choice.

Lock width: 50 mm
Inner loop clearance: 25 mm
Loop height: 26 mm
Loop Ø: 8 mm



Manufacturer : KASP
Factory number : K11750D
Package weight : 0.286 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 6
    • Design
    • Combination lock
    • Material
    • Steel
    • Mounting form
    • Clip, Ø 6mm
Datasheet/manual