Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K11030D :: KASP combination lock, 3 rows, 30 mm

Item-No.: KASP K11030D
€8,50
Category of goods: 1 = discountable

KASP K11030D

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 3
    • Design
    • Combination lock
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 5mm

Brass combination lock, rust-resistant, keyless.

Ideal for a wide variety of applications. The Kasp 110 series provides convenient keyless and adjustable locking.

Set an easy-to-remember code of your choice.

Lock width: 30 mm
Inner loop clearance: 14 mm
Loop height: 25 mm
Loop Ø: 5 mm



Manufacturer : KASP
Factory number : K11030D
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 3
    • Design
    • Combination lock
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 5mm
Datasheet/manual