Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 370164 :: Suitcase lock, luggage lock, TSA

Item-No.: CK 370164
€5,95
Category of goods: 1 = discountable

CK 370164

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Luggage lock
    • Design
    • Combination lock
    • Colour
    • Black
  • Specials
    • Specification
    • TSA

Secure your suitcase with the flexible TSA suitcase lock including a steel cable as a belt!

Secure your luggage when travelling by air — with no damage to luggage or lock in the event of a luggage check.

This quality combination lock secures your luggage against unauthorised access on journeys, especially when travelling by air.
Use the TSA lock to close the zip fastener on your suitcase, backpack, trolleys, travel bag, weapons or pistol case etc.
The TSA (Transportation Security Administration) can open these locks if necessary without destroying the luggage or the lock. The number code can be set individually.

The steel wire can also secure handles, etc., with a larger diameter (up to a thickness of 3.5 cm).



Manufacturer : KH SECURITY
Factory number : 370164
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Luggage lock
    • Design
    • Combination lock
    • Colour
    • Black
  • Specials
    • Specification
    • TSA
Datasheet/manual