Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 43125 :: Bicycle lock ''Super-Guard''

Item-No.: BIKE 43125
€8,55
Category of goods: 1 = discountable

Fahrrad-Schloss ``Super-Guard``

  • Product Description
  • Technical information
  • General
    • Type
    • Chain
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 260 mm
    • Width
    • 30 mm

''Super-Guard' lock 100/25

Plastic-coated steel-link security lock with
chrome-plated steel cylinders.
Incl. two special security keys.
Also suitable for mopeds, scooters and motorcycles.

Dimensions: 260x210x30mm
Colour: black



Manufacturer : FILMER
Factory number : 43125
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chain
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 260 mm
    • Width
    • 30 mm
Datasheet/manual