Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 43123 :: Bicycle spiral cable combination lock with light

Item-No.: BIKE 43123
€5,99
Category of goods: 1 = discountable

BIKE 43123

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral cable
    • Technology
    • Combination lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 800 mm
    • Width
    • 120 mm

Bicycle spiral cable combination lock with light 80/12

Combination lock with plastic-covered steel cable and locking cylinder with four number rings and a small LED lamp.

Dimensions: 800x120x35 mm
Weight: 293 g
Colour: black



Manufacturer : FILMER
Factory number : 43123
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spiral cable
    • Technology
    • Combination lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 800 mm
    • Width
    • 120 mm
Datasheet/manual