Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 43103 :: Bicycle spiral cable lock 185/8

SAVE5%
Item-No.: BIKE 43103
€4,15
€3,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

BIKE 43103

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral cable
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 1400 mm
    • Width
    • 60 mm

Bicycle spiral cable lock 185/8

Spiral cable lock with plastic sheathed steel cable and cylinder lock. Incl. especially strong tubular plastic seat bracket and two keys.

Dimensions: 140x110x110 mm
Weight: 330 g
Colour: assorted colours
(unfortunately particular colours cannot be selected)



Manufacturer : FILMER
Factory number : 43103
Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spiral cable
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 1400 mm
    • Width
    • 60 mm
Datasheet/manual