Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 43018 :: Bicycle locking chain 90/6

Item-No.: BIKE 43018
€6,25
Category of goods: 1 = discountable

Fahrradschloss Kette 90/6

  • Product Description
  • Technical information
  • General
    • Type
    • Chain
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 900 mm
    • Width
    • 60 mm

Chain lock, steel chain 90/6

Robust bicycle chain lock 21 x approximately 4-mm thick chain links with plastic sheathing.

Includes 2 keys.

Colour: red
Material: Steel chain

Dimensions: approx. Ø 60 x 900 mm



Manufacturer : FILMER
Factory number : 43018
Package weight : 0.671 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chain
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 900 mm
    • Width
    • 60 mm
Datasheet/manual