Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 43007 :: Bicycle spiral cable combination lock

Item-No.: BIKE 43007
€5,60
Category of goods: 1 = discountable

BIKE 43007

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral cable
    • Technology
    • Combination lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 1000 mm
    • Width
    • 10 mm

Quality bicycle spiral cable combination lock, 4 rings, 120/10

Combination lock with plastic-covered steel cable and locking cylinder with four number rings.
Incl. especially strong tubular plastic seat bracket.
Number combination can be freely chosen and adjusted.

Dimensions: 1000x10 mm
Weight: 270 g
Colour: black



Manufacturer : FILMER
Factory number : 43007
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spiral cable
    • Technology
    • Combination lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 1000 mm
    • Width
    • 10 mm
Datasheet/manual