Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABUS 787 :: ABUS Key Garage 787

Item-No.: ABUS 787
€45,60
Category of goods: 1 = discountable

ABUS 787

  • Product Description
  • Technical information
  • General
    • Type
    • Key garage
    • Technology
    • With combination lock
    • Design
    • Wall mounting
  • Measures
    • Width
    • 80 mm
    • Height
    • 120 mm
    • Depth
    • 45 mm

Storage solution, e.g. for keys

Applications:
- For wall mounting in the indoor or in protected outdoor area

Use:
• For storing e.g. keys for authorised individuals

Quick and easy access with frequently changing groups of persons (tradesmen, service, holiday guests, multi-family houses, vehicle rental)

• Allows control of access by setting and sharing the number code
• 4-digit individually adjustable code

Technology:
• For wall mounting with screw connection (KeyGarage 787)

Colour:
Black/silver



Manufacturer : ABUS SECURITY TECH
Factory number : 46331
Package weight : 0.745 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key garage
    • Technology
    • With combination lock
    • Design
    • Wall mounting
  • Measures
    • Width
    • 80 mm
    • Height
    • 120 mm
    • Depth
    • 45 mm
Datasheet/manual