Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABUS 2603S :: ABUS mini door closer 2603S

Item-No.: ABUS 2603S
€35,50
Category of goods: 1 = discountable

ABUS 2603S

  • Product Description
  • Technical information
  • General
    • Type
    • Door NO contact
    • Design
    • Spring force
    • Colour
    • Silver
  • Specials
    • Specification
    • DIN left and DIN right-mountable

ABUS interior door closers — simply unpack, fit in place, and your door is closed!

Exclude draughts and close children's doors in one easy step. The ABUS 2603 interior door closer is simply placed on the door and pushes the door gently closed using a built-in spring.

Assembly is incredibly easy: The product is simply connected on top of the door on the hinge side. It does not have to be drilled or bolted. Depending on the door (whether it closes on the left or the right) the spring is removed during initial assembly and inserted from the other side. Depending on weight and ease of movement of the door, the closing strength and speed can be adjusted by changing the bracket in three levels (light, medium and strong).

And if you move house, take the 2603 interior door closers with you.

Applications:
• Light interior doors
Use:
• Suitable for door weight up to max. 20 kg
Technology:
• Closing force adjustable in 3 levels
• DIN right / DIN left can be used
• Removable at any time
• No drilling - no bolting
Colour:
•Silver



Manufacturer : ABUS SECURITY TECH
Factory number : 2603S
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door NO contact
    • Design
    • Spring force
    • Colour
    • Silver
  • Specials
    • Specification
    • DIN left and DIN right-mountable
Datasheet/manual