Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PUR UG 4X0,5 10 :: PUR cable Li12Y11Y — 4x 0.50 mm², 10 m

Item-No.: PUR UG 4X0,5 10
Number of leads:

Cable length:

€27,95
Category of goods: 1 = discountable

PUR UG 4X0,5 10

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Halogen-free
    • Number of leads
    • 4 pole
    • Colour
    • Black (RAL 9005)
    • Temperatur max.
    • -40 … 80
    • Cable type
    • Li12Y11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Assembly
    • Colour-coded mm²
  • Electrical values
    • Load limit
    • 300 V
  • Packaging
    • Packaging
    • Cable ring
The PUR Li12Y11Y electronics wire is a halogen-free control wire that is particularly suited for electronic control and rule applications.

  • Sleeve made from TPE-U (PUR)
  • Halogen-free in accordance with the DIN VDE 0472 Part 815 and DIN EN 50267-2-1 standards
  • Oil-resistant in accordance with the DIN EN 60811-2-1 standard
  • Sleeve colour: jet black (RAL 9005)
  • Resistant to cold in accordance with the DIN EN 60811-1-4 standard (-40 to 80°C)



Package weight : 0.363 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Halogen-free
    • Number of leads
    • 4 pole
    • Colour
    • Black (RAL 9005)
    • Temperatur max.
    • -40 … 80
    • Cable type
    • Li12Y11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Assembly
    • Colour-coded mm²
  • Electrical values
    • Load limit
    • 300 V
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual