Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PUR 5X0,75 5 :: Electronic cable, PUR, 5 x 0.75 mm², black, 5 m

Item-No.: PUR 5X0,75 5
Cable length:

€18,80
Category of goods: 1 = discountable

PUR 5X0,75 5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Number of leads
    • 5 pole
    • Colour
    • Black
    • Cable type
    • Li12Y11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Measures
    • Øexternal
    • 6.25 mm
    • Cable length
    • 5 m
    • Assembly
    • Colour-coded mm²
  • Packaging
    • Packaging
    • Cable ring

PUR electronic cable Li12Y11Y, 5 x 0.75 mm² (5 x 42 x 0.15 mm)

• Diameter: 6.25 mm
• Halogen-free
• Notch-resistant
• Microbe-resistant
• Flexible at low temperatures
• Colour: black

5 m coil



Manufacturer : BKL
Factory number : 1506029/5
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Number of leads
    • 5 pole
    • Colour
    • Black
    • Cable type
    • Li12Y11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Measures
    • Øexternal
    • 6.25 mm
    • Cable length
    • 5 m
    • Assembly
    • Colour-coded mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual