Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PUR 4X0,5 5 :: Electronic cable, PUR, shielded, 4 x 0.50 mm², 5 m

Item-No.: PUR 4X0,5 5
Cable length:

€17,40
Category of goods: 1 = discountable

Li12YD11Y 4 x 0,50 mm²

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic cable
    • Number of leads
    • 4 pole
    • Colour
    • Black
    • Cable type
    • Li12YD11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Øexternal
    • 5.5 mm
    • Cable length
    • 5 m
    • Assembly
    • Colour-coded mm²
  • Packaging
    • Packaging
    • Cable ring

PUR electronic cable Li12YD11Y, 4 x 0.50mm² (4 x 28 x 0.15mm) shielded,

Diameter: 5.50mm

• Halogen-free
• Flexible at low temperatures
• Notch-resistant
• Microbe-resistant

Colour: black

5 m coil



Manufacturer : BKL
Factory number : 1506065/5
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic cable
    • Number of leads
    • 4 pole
    • Colour
    • Black
    • Cable type
    • Li12YD11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Øexternal
    • 5.5 mm
    • Cable length
    • 5 m
    • Assembly
    • Colour-coded mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual