Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PUR 2X0,5 10 :: Electronic cable, PUR, 2 x 0.50 mm², black, 10 m

Item-No.: PUR 2X0,5 10
Cable length:

€19,70
Category of goods: 1 = discountable

Li12Y11Y 2 x 0,5mm²

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Number of leads
    • 2 pole
    • Colour
    • Black
    • Cable type
    • Li12Y11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Øexternal
    • 4.3 mm
    • Cable length
    • 10 m
    • Assembly
    • Colour-coded mm²
  • Packaging
    • Packaging
    • Cable ring

PUR electronic cable Li12Y11Y, 2 x 0.50 mm² (2 x 28 x 0.15 mm)

Diameter: 4.30 mm

• Halogen-free
• Flexible at low temperatures
• Notch-resistant
• Microbe-resistant

Colour: black

10 m coil



Manufacturer : BKL
Factory number : 1506015/10
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Number of leads
    • 2 pole
    • Colour
    • Black
    • Cable type
    • Li12Y11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Øexternal
    • 4.3 mm
    • Cable length
    • 10 m
    • Assembly
    • Colour-coded mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual