Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PUR 10X0,14 10 :: Electronic cable, PUR, shielded, 10 x 0.14 mm²,10 m

Item-No.: PUR 10X0,14 10
Cable length:

€37,10
Category of goods: 1 = discountable

Li12YD11Y 10 x 0,14mm²

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Number of leads
    • 10 pole
    • Colour
    • Black
    • Cable type
    • Li12YD11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Øexternal
    • 6.2 mm
    • Cable length
    • 10 m
    • Assembly
    • Colour-coded mm²
  • Packaging
    • Packaging
    • Cable ring

PUR electronic cable Li12YD11Y, 10 x 0.14mm² (10 x 18 x 0.10mm) shielded,

Diameter: 6.20mm

• Halogen-free
• Flexible at low temperatures
• Notch-resistant
• Microbe-resistant

Colour: black

10 m coil



Manufacturer : BKL
Factory number : 1506045/10
Package weight : 0.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Number of leads
    • 10 pole
    • Colour
    • Black
    • Cable type
    • Li12YD11Y
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Øexternal
    • 6.2 mm
    • Cable length
    • 10 m
    • Assembly
    • Colour-coded mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual