Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLAYBULB COMET+ :: PLAYBULB comet - RGB Color Changing Flexible LED Strip Lights


PLAYBULB COMET+

  • Product Description
  • Technical information
  • General
    • Type
    • LED strip
    • Colour
    • RGB
  • Energy efficiency
    • Energy Efficiency
    • A++ - A
  • Lamp properties
    • weighted consumtion
    • 15 kWh/1.000 h
    • Color temperature
    • Colour change K
    • Color rendering
    • >80 Ra
    • Average rated life
    • 30000 h
  • Lighting
    • Rated lighting current
    • 1300 lm
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 120 °
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 2000 mm
PLAYBULB Comet 12W / 24V / 2M (6.6ft) / 120 LEDs Flexible LED Light Strip Kit RGB Color Changing Christmas Strip Lights indoor and outdoor decorations


Manufacturer : MIPOW
Factory number : BTL501A
Package weight : 0.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED strip
    • Colour
    • RGB
  • Energy efficiency
    • Energy Efficiency
    • A++ - A
  • Lamp properties
    • weighted consumtion
    • 15 kWh/1.000 h
    • Color temperature
    • Colour change K
    • Color rendering
    • >80 Ra
    • Average rated life
    • 30000 h
  • Lighting
    • Rated lighting current
    • 1300 lm
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 120 °
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 2000 mm
Datasheet/manual