Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLAYBULB CANDLE :: MiPow Playbulb Candle


PLAYBULB CANDLE

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth
  • Lamp properties
    • weighted consumtion
    • 0.03 kWh/1.000 h
    • Color temperature
    • Colour change K
  • Implementation
    • Dimmable
    • Yes
Color LED Flameless Candle with Mobile App

Voltage 4.5V (3AA batteries)
LED Power 30mW
Bluetooth Version Bluetooth 4.0 (Bluetooth SMART)
Apps PLAYBULB X
Apps Supported Devices iPhone 4S or above (running iOS7 or above) and Android 4.3 or above (with Bluetooth 4.0)
LED Colors Red, Green, Blue and White
LED Current 15 - 20mA
Controls PLAYBULB X App control



Manufacturer : MIPOW
Factory number : BTL300
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth
  • Lamp properties
    • weighted consumtion
    • 0.03 kWh/1.000 h
    • Color temperature
    • Colour change K
  • Implementation
    • Dimmable
    • Yes
Datasheet/manual