Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32MX570F512L-IPF :: MCU, 32-bit, audio graphics touch interface, TQFP-100

Item-No.: 32MX570F512L-IPF
€7,65
Category of goods: 1 = discountable

32MX570F512L-IPF


• Up to 50 MHz/83 DMIPS, MIPS32 M4K core
• USB 2.0 compliant full-speed OTG controller
• Controller Area Network (CAN) 2.0b-compliant, with DeviceNetTM addressing support
• Four I2S/SPI modules for codec and serial communications
• Peripheral Pin Select (PPS) functionality
• Parallel Master Port (PMP) with dual read/write buffers for graphics interfaces
• mTouch capacitive touch

Technical data:
• Max. speed: 50 MHz
• Program memory size: 512 KB
• RAM: 64 KB
• Auxiliary flash: 3 KB
• Temperature range: -40°C to 105°C
• Operating boltage range: 2.3 V - 3.6 V
• DMA channels: 8
• SPITM: 4
• I2CTM compatible: 2
• A/D channels: 48
• Capture input: 5
• 16-bit digital timers: 5
• Parallel port PMP
• Comparators: 3
• Internal oscillator: 8 MHz, 32 kHz
• I/O pins: 81
• Pin count: 100



Manufacturer : MICROCHIP
Factory number : PIC32MX570F512L-I/PF
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual