Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32MX270F256B-IML :: MCU, 32 bit, audio–graphics interface, QFN-44

Item-No.: 32MX270F256B-IML
€4,70
Category of goods: 1 = discountable

32MX270F256B-IML


• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: -40 - +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44



Manufacturer : MICROCHIP
Factory number : PIC32MX270F256B-I/ML
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual