Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32MX220F032B-ISP :: PIC controller, DIL-28

Item-No.: 32MX220F032B-ISP
€3,35
Category of goods: 1 = discountable

32MX220F032B-ISP

  • Product Description
  • Technical information
  • General
    • Model
    • PIC32MX220F032B-I/SP
    • Type
    • General purpose µC
    • Technology
    • Flash
    • Design
    • ICSP, JTAG
    • Housing
    • SPDIP-28
    • Memory
    • 8
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 32 bit
    • Program Memory
    • 32 + 3 KBytes
    • I/O-Pins
    • 19
    • Analog comparator
    • 3
    • 16-bit Timer
    • 5
    • 32-bit Timer
    • 2
    • Speed
    • 40 MHz
    • Internal oscillator
    • 8 MHz, 31.25 kHz
  • Interfaces
    • Interfaces
    • USB On-The-Go, PPS, PMP
    • ODC
    • 12
    • UART
    • 2
    • SPI
    • 2
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 2.3 … 3.6
  • Measures
    • Length
    • 34.671 mm
    • Width
    • 7.239 mm
    • Height
    • 5.08 mm

Microchip PIC controller – high-performance RISC CPU

This microchip supports the entire performance range of 8-bit, 16-bit and 32-bit microcontrollers with a powerful architecture, flexible storage technologies and extensive easy-to-use development tools as well as complete technical documentation. The advantages of the microchip microcontroller solutions are on hand:

• All PIC® MCUs and dsPIC® DSCs offer up- and downscaling of your design projects
• The upwardly compatible architecture secures your investment in code development
• Easily switch between 8-, 16- and 32-bit families
• Pin compatibility between housing variants
• Low-risk product development
- Rapid time-to-market cycles
- Low overall system costs.
• Many controllers are supplied already with a series of interesting functionalities
• Analogue and digital peripherals can be integrated with minimal component expenditure



Manufacturer : MICROCHIP
Factory number : PIC32MX220F032B-I/SP
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • PIC32MX220F032B-I/SP
    • Type
    • General purpose µC
    • Technology
    • Flash
    • Design
    • ICSP, JTAG
    • Housing
    • SPDIP-28
    • Memory
    • 8
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 32 bit
    • Program Memory
    • 32 + 3 KBytes
    • I/O-Pins
    • 19
    • Analog comparator
    • 3
    • 16-bit Timer
    • 5
    • 32-bit Timer
    • 2
    • Speed
    • 40 MHz
    • Internal oscillator
    • 8 MHz, 31.25 kHz
  • Interfaces
    • Interfaces
    • USB On-The-Go, PPS, PMP
    • ODC
    • 12
    • UART
    • 2
    • SPI
    • 2
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 2.3 … 3.6
  • Measures
    • Length
    • 34.671 mm
    • Width
    • 7.239 mm
    • Height
    • 5.08 mm
Datasheet/manual