0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32MX170F256D-IPT :: MCU, 32 bit, audio–graphics interface, TQFP-44

Item-No.: 32MX170F256D-IPT
€4,15
Category of goods: 1 = discountable

32MX170F256D-IPT

• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: –40°C to +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44



Manufacturer : MICROCHIP
Factory number : PIC32MX170F256D-I/PT
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual