• Model
    • + more - less

  • Type

  • Technology

  • Design

  • Housing
    • + more - less

  • Standard bus

  • Program Memory
    • + more - less


  • PIC 32.. Controller

  • page :
  •  1 - 16 of  33  items. 
 
  • Model:

    PIC32MX130F064B-I/SP

  • Type:

    General purpose µC

  • Technology:

    Flash

  • Design:

    ICSP, JTAG

  • Housing:

    SPDIP-28

  • Standard bus:

    32 bit

  • Memory:

    16

  • Program Memory:

    64 + 3 KBytes

  • Interfaces:

    PPS, PMP

  • I/O-Pins:

    21

  • ODC:

    10

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • Analog comparator:

    3

  • 16-bit Timer:

    5

  • 32-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 31.25 kHz

  • Voltage range:

    2.3 … 3.6

  • Temperature range:

    -40 ... +85

  • Length:

    34.671 mm

  • Width:

    7.239 mm

  • Height:

    5.08 mm

Weight incl.:

0.002 kg

 
  • Model:

    PIC32MX130F064D-I/PT

  • Type:

    General purpose µC

  • Technology:

    Flash

  • Design:

    ICSP, JTAG

  • Housing:

    TQFP-44

  • Standard bus:

    32 bit

  • Memory:

    16

  • Program Memory:

    64 + 3 KBytes

  • Interfaces:

    PPS, PMP

  • I/O-Pins:

    34

  • ODC:

    13

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • Analog comparator:

    3

  • 16-bit Timer:

    5

  • 32-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 31.25 kHz

  • Voltage range:

    2.3 … 3.6

  • Temperature range:

    -40 ... +85

  • Length:

    10 mm

  • Width:

    10 mm

  • Height:

    1.2 mm

Weight incl.:

0.001 kg

 
  • Model:

    PIC32MX150F128B-I/SP

  • Type:

    General purpose µC

  • Technology:

    Flash

  • Design:

    ICSP, JTAG

  • Housing:

    SPDIP-28

  • Standard bus:

    32 bit

  • Memory:

    32

  • Program Memory:

    128 + 3 KBytes

  • Interfaces:

    PPS, PMP

  • I/O-Pins:

    21

  • ODC:

    10

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • Analog comparator:

    3

  • 16-bit Timer:

    5

  • 32-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 31.25 kHz

  • Voltage range:

    2.3 … 3.6

  • Temperature range:

    -40 ... +85

  • Length:

    34.671 mm

  • Width:

    7.239 mm

  • Height:

    5.08 mm

Weight incl.:

0.002 kg

 
  • Model:

    PIC32MX150F128D-I/PT

  • Type:

    General purpose µC

  • Technology:

    Flash

  • Design:

    ICSP, JTAG

  • Housing:

    TQFP-44

  • Standard bus:

    32 bit

  • Memory:

    32

  • Program Memory:

    128 + 3 KBytes

  • Interfaces:

    PPS, PMP

  • I/O-Pins:

    34

  • ODC:

    13

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • Analog comparator:

    3

  • 16-bit Timer:

    5

  • 32-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 31.25 kHz

  • Voltage range:

    2.3 … 3.6

  • Temperature range:

    -40 ... +85

  • Length:

    10 mm

  • Width:

    10 mm

  • Height:

    1.2 mm

Weight incl.:

0.001 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
• Max. speed (MHz): 50
• Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: –40°C to +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.000 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: –40°C to +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.001 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: -40 - +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.000 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: -40 - +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.001 kg

 
  • Model:

    PIC32MX210F016B-I/SP

  • Type:

    General purpose µC

  • Technology:

    Flash

  • Design:

    ICSP, JTAG

  • Housing:

    SPDIP-28

  • Standard bus:

    32 bit

  • Memory:

    4

  • Program Memory:

    16 + 3 KBytes

  • Interfaces:

    USB On-The-Go, PPS, PMP

  • I/O-Pins:

    19

  • ODC:

    9

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • Analog comparator:

    3

  • 16-bit Timer:

    5

  • 32-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 31.25 kHz

  • Voltage range:

    2.3 … 3.6

  • Temperature range:

    -40 ... +85

  • Length:

    34.671 mm

  • Width:

    7.239 mm

  • Height:

    5.08 mm

Weight incl.:

0.002 kg

 
  • Model:

    PIC32MX220F032B-I/SP

  • Type:

    General purpose µC

  • Technology:

    Flash

  • Design:

    ICSP, JTAG

  • Housing:

    SPDIP-28

  • Standard bus:

    32 bit

  • Memory:

    8

  • Program Memory:

    32 + 3 KBytes

  • Interfaces:

    USB On-The-Go, PPS, PMP

  • I/O-Pins:

    19

  • ODC:

    12

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • Analog comparator:

    3

  • 16-bit Timer:

    5

  • 32-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 31.25 kHz

  • Voltage range:

    2.3 … 3.6

  • Temperature range:

    -40 ... +85

  • Length:

    34.671 mm

  • Width:

    7.239 mm

  • Height:

    5.08 mm

Weight incl.:

0.002 kg

 
  • Model:

    PIC32MX250F128D-I/PT

  • Type:

    General purpose µC

  • Technology:

    Flash

  • Design:

    ICSP, JTAG

  • Housing:

    TQFP-44

  • Standard bus:

    32 bit

  • Memory:

    32

  • Program Memory:

    128 + 3 KBytes

  • Interfaces:

    USB On-The-Go, PPS, PMP

  • I/O-Pins:

    33

  • ODC:

    13

  • UART:

    2

  • SPI:

    2

  • I²C:

    2

  • Analog comparator:

    3

  • 16-bit Timer:

    5

  • 32-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 31.25 kHz

  • Voltage range:

    2.3 … 3.6

  • Temperature range:

    -40 ... +85

  • Length:

    10 mm

  • Width:

    10 mm

  • Height:

    1.2 mm

Weight incl.:

0.001 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: -40 - +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.000 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: -40 - +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.000 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: -40 - 105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.000 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouch™ capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral pin select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data-size detection
• Two UART and I2C module
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed (MHz): 50
Program memory size (kB): 256
RAM (kB): 64
Auxiliary flash (kB): 3
Temperature range: -40 - +105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Input capture: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.001 kg

 
• Up to 50 MHz/83 DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (typical)
• Two I2S/SPI modules for codec and serial communications
• Peripheral Pin Select (PPS) functionality
• Parallel Master Port (PMP) for graphics interfaces
• Charge-Time Measurement Unit (CTMU)
• Supports mTouchTM Capacitive touch buttons and sliders
• Provides high-resolution time measurement (1 ns)
• On-chip temperature measurement capability

Peripheral features
• Peripheral Pin Select (PPS) functionality
• Up to 4 channels of hardware DMA with automatic data size detection
• Two UART and I2C modules
• Separate PLLs for CPU and USB clocks
• Hardware real-time clock and calendar (RTCC)
• Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
• Five capture inputs and five compare/PWM outputs

Technical data:
Max. speed: 50 MHz
Program memory size (KB): 256
RAM (KB): 64
Auxiliary flash (KB): 3
Temperature range: -40°C to 105°C
Operating voltage range: 2.3 - 3.6 V
CTMU: Yes
A/D channels: 13
Capture input: 5
16-bit digital timers: 5
Parallel port: PMP
Comparators: 3
Internal oscillator: 8 MHz, 32 kHz
I/O pins: 34
Pin count: 44

Weight incl.:

0.000 kg