Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24FV16KA302-ISS :: PIC controller, SSOP-28

Item-No.: 24FV16KA302-ISS
€2,99
Category of goods: 1 = discountable

24FV16KA302-ISS

  • Product Description
  • Technical information
  • General
    • Model
    • MICROCHIP PIC24FV16KA302-I/SS
    • Type
    • General purpose µC
    • Technology
    • Flash, XLP
    • Design
    • 1-WDT, ICSP
    • Housing
    • SSOP-28
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 16 KBytes
    • Program Memory
    • 5.5 KWords
    • RAM
    • 2 kByte
    • EEPROM
    • 512 bytes
    • I/O-Pins
    • 23
    • PWM
    • 3
    • Analog comparator
    • 3
    • 16-bit Timer
    • 5
    • 32-bit Timer
    • 2
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 8 MHz
  • Interfaces
    • ODC
    • 13
    • UART
    • 2
    • SPI
    • 2
    • I²C
    • 2
    • SSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 2.0 … 5.5
  • Measures
    • Length
    • 10.200 mm
    • Width
    • 5.300 mm
    • Height
    • 2.000 mm

Microchip PIC controller - high-performance RISC CPU

Microchip supports the complete performance range of 8-bit, 16-bit and 32-bit microcontrollers with powerful architecture, flexible storage technologies and extensive user-friendly development tools, as well as complete technical documentation. The advantages of Microchip microcontroller solutions are quite clear:

• All PIC® MCUs and dsPIC® DSCs enable your design projects to be scaled up or down
• The upwards-compatible architecture secures your investment in code development
• Switch easily between 8-bit, 16-bit and 32-bit families
• Pin compatibility between enclosure variants
• Low-risk product development
Rapid time-to-market cycles
Low total system costs
• Many controllers are delivered with a series of interesting functions pre-installed
• Analogue and digital peripherals can be integrated with minimal component costs



Manufacturer : MICROCHIP
Factory number : PIC24FV16KA302-I/SS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MICROCHIP PIC24FV16KA302-I/SS
    • Type
    • General purpose µC
    • Technology
    • Flash, XLP
    • Design
    • 1-WDT, ICSP
    • Housing
    • SSOP-28
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 16 KBytes
    • Program Memory
    • 5.5 KWords
    • RAM
    • 2 kByte
    • EEPROM
    • 512 bytes
    • I/O-Pins
    • 23
    • PWM
    • 3
    • Analog comparator
    • 3
    • 16-bit Timer
    • 5
    • 32-bit Timer
    • 2
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 8 MHz
  • Interfaces
    • ODC
    • 13
    • UART
    • 2
    • SPI
    • 2
    • I²C
    • 2
    • SSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 2.0 … 5.5
  • Measures
    • Length
    • 10.200 mm
    • Width
    • 5.300 mm
    • Height
    • 2.000 mm
Datasheet/manual