Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24FJ32MC102-ISO :: Motor controller, 16-bit, SOIC-28

Item-No.: 24FJ32MC102-ISO
€2,99
Category of goods: 1 = discountable

24FJ32MC102-ISO

  • Product Description
  • Technical information
  • General
    • Model
    • MICROSHIP 24FJ32MC102-ISO
    • Type
    • Motor control unit
    • Technology
    • Flash
    • Housing
    • SSOP-44
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • RAM
    • 32 Byte
    • RAM
    • 2 kByte
    • 16-bit Timer
    • 5
    • Speed
    • 16 MIPS
  • Electrical values
    • Voltage range
    • 3.0 … 3.6

An ultra low-cost, high performance 16-bit motor controller in a microcontroller including CTMU, MCPWMs, PPS and other advanced peripherals.



Manufacturer : MICROCHIP
Factory number : PIC24FJ32MC102-I/SO
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • MICROSHIP 24FJ32MC102-ISO
    • Type
    • Motor control unit
    • Technology
    • Flash
    • Housing
    • SSOP-44
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • RAM
    • 32 Byte
    • RAM
    • 2 kByte
    • 16-bit Timer
    • 5
    • Speed
    • 16 MIPS
  • Electrical values
    • Voltage range
    • 3.0 … 3.6
Datasheet/manual