Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24FJ128GB202-ISO :: MCU, 16-bit, Flash, XLP, SOIC-28

Item-No.: 24FJ128GB202-ISO
€4,50
Category of goods: 1 = discountable

24FJ128GB202-ISO


PIC24F 16-bit microcontroller featuring integrated Hardware Crypto module and eXtreme Low Power. This family also includes 128 KB Flash, 8 KB RAM and advanced peripherals. The combination of features makes the part ideally suited for low-power embedded security applications.

• AES engine with 128,192 or 256-bit key
• Supports ECB, CBC, OFB, CTR and CFB128 modes
• DES/triple DES (TDES) engine: supports 2-key and 3-key EDE or DED TDES
• Support up to three unique keys for TDES
• Programmatically secure
• True random number generator
• Pseudo-random number generator
• Non-readable, on-chip, OTP key storage

Technical Data:
Architecture: 16-bit
CPU speed (MIPS): 16
Memory type: Flash
Program memory (KB): 128
RAM bytes: 8192
Temperature range: -40 - +85°C
Operating voltage range: 2 - 3.6 V
I/O pins: 20
Pin count: 28
Internal oscillator: 8 MHz
Digital communication peripherals: 4-UART, 3-SPI, 2-I2C
Codec interface: Yes
Comparators: 3
Timers: 5 x 16-bit 2 x 32-bit



Manufacturer : MICROCHIP
Factory number : PIC24FJ128GB202-I/SO
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual